
1KSMBJ130C | |
|---|---|
DigiKey Part Number | 1KSMBJ130C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1KSMBJ130C |
Description | TVS DIODE 105VWM 187VC DO214AA |
Customer Reference | |
Detailed Description | 187V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMBJ130C Models |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 105V | Supplier Device Package |
Voltage - Breakdown (Min) 117V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 187V |

