
1KSMB75A | |
|---|---|
DigiKey Part Number | 1KSMB75A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1KSMB75A |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB75A Models |
Category | Current - Peak Pulse (10/1000µs) 9.7A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 64.1V | Supplier Device Package |
Voltage - Breakdown (Min) 71.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB75A | Littelfuse Inc. | 4.793 | P6SMB75ALFCT-ND | 0,53000 € | Similar |
| 10BJ64A | Eaton - Electronics Division | 0 | 283-10BJ64ATR-ND | 0,18516 € | Similar |
| 1KSMB75A | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB75ATR-ND | 0,16544 € | Similar |
| P6SMB75AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P6SMB75AHE3_A/H-ND | 0,11681 € | Similar |
| P6SMB75AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | P6SMB75AHE3_A/I-ND | 0,13168 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20032 € | 600,96 € |
| 6.000 | 0,19999 € | 1.199,94 € |
| Unit Price without VAT: | 0,20032 € |
|---|---|
| Unit Price with VAT: | 0,23838 € |







