
1KSMB7.5A | |
|---|---|
DigiKey Part Number | 18-1KSMB7.5ATR-ND - Tape & Reel (TR) 18-1KSMB7.5ACT-ND - Cut Tape (CT) 18-1KSMB7.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB7.5A |
Description | TVS DIODE 6.4VWM 11.3V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB7.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 88.3A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,28670 € | 28,67 € |
| 500 | 0,22628 € | 113,14 € |
| 1.000 | 0,20642 € | 206,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17606 € | 528,18 € |
| 6.000 | 0,16188 € | 971,28 € |
| 9.000 | 0,15709 € | 1.413,81 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

