
1KSMB47CA | |
|---|---|
DigiKey Part Number | F7143TR-ND - Tape & Reel (TR) F7143CT-ND - Cut Tape (CT) F7143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB47CA |
Description | TVS DIODE 40.2VWM 64.8V DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB47CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,27980 € | 27,98 € |
| 500 | 0,25392 € | 126,96 € |
| 1.000 | 0,23234 € | 232,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18224 € | 546,72 € |
| 6.000 | 0,18138 € | 1.088,28 € |
| 9.000 | 0,18095 € | 1.628,55 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


