
1KSMB24 | |
|---|---|
DigiKey Part Number | 1KSMB24-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1KSMB24 |
Description | TVS DIODE 20.5VWM DO214AA |
Customer Reference | |
Detailed Description | 34.86V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB24 Models |
Category | Current - Peak Pulse (10/1000µs) 30.1A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 21.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 34.86V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1KSMB24A | Littelfuse Inc. | 19.172 | 18-1KSMB24ACT-ND | 0,88000 € | Direct |


