SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB20CA

DigiKey Part Number
18-1KSMB20CATR-ND - Tape & Reel (TR)
18-1KSMB20CACT-ND - Cut Tape (CT)
18-1KSMB20CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1KSMB20CA
Description
TVS DIODE 17.1VWM 27.7V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.7V Clamp 36.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
cms-datasheet
 cms-datasheet
EDA/CAD Models
1KSMB20CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
36.1A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53.452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
10,33000 €0,33 €
100,27600 €2,76 €
1000,22560 €22,56 €
5000,21996 €109,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3.0000,18564 €556,92 €
6.0000,17971 €1.078,26 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €