
1KSMB16A | |
|---|---|
DigiKey Part Number | 18-1KSMB16ATR-ND - Tape & Reel (TR) 18-1KSMB16ACT-ND - Cut Tape (CT) 18-1KSMB16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB16A |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 44.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 44.4A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53300 € | 5,33 € |
| 100 | 0,34680 € | 34,68 € |
| 500 | 0,26648 € | 133,24 € |
| 1.000 | 0,24060 € | 240,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17310 € | 519,30 € |
| 6.000 | 0,15929 € | 955,74 € |
| 9.000 | 0,15458 € | 1.391,22 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |






