
1KSMB15A | |
|---|---|
DigiKey Part Number | 1KSMB15ATR-ND - Tape & Reel (TR) 1KSMB15ACT-ND - Cut Tape (CT) 1KSMB15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB15A |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 47.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB15A Models |
Category | Current - Peak Pulse (10/1000µs) 47.2A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB15A-E3/52 | Vishay General Semiconductor - Diodes Division | 13.693 | P6SMB15A-E3/52GICT-ND | 0,48000 € | Similar |
| P6SMB15A-E3/5B | Vishay General Semiconductor - Diodes Division | 3.185 | 112-P6SMB15A-E3/5BCT-ND | 0,48000 € | Similar |
| SM6T15A-E3/52 | Vishay General Semiconductor - Diodes Division | 2.739 | SM6T15A-E3/52GICT-ND | 0,63000 € | Similar |
| SM6T15A-E3/5B | Vishay General Semiconductor - Diodes Division | 111 | SM6T15A-E3/5BGICT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55200 € | 5,52 € |
| 100 | 0,36000 € | 36,00 € |
| 500 | 0,27706 € | 138,53 € |
| 1.000 | 0,25032 € | 250,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18029 € | 540,87 € |
| 6.000 | 0,16604 € | 996,24 € |
| 9.000 | 0,16233 € | 1.460,97 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


