
1E11PT15.5 | |
|---|---|
DigiKey Part Number | 1E11PT15.5-ND |
Manufacturer | |
Manufacturer Product Number | 1E11PT15.5 |
Description | FUSE CARTRIDGE 1A 15.5KVAC |
Customer Reference | |
Detailed Description | 1A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 15.5 kVAC |
Manufacturer Littelfuse Inc. | Applications Transformer Protection |
Series | Features Indicating |
Packaging Bulk | Class E |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 35kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 1.563" Dia x 12.800" L (39.69mm x 325.12mm) |
Current Rating (Amps) 1A |

