Direct

19912500431 | |
|---|---|
DigiKey Part Number | 19912500431-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19912500431 |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 150A |
Part Status Obsolete | Melting I²t 140.0 |
Mounting Type Through Hole | Approval Agency CCC, cULus, PSE, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.232" Dia x 0.827" L (5.90mm x 21.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02191.25MXAP | Littelfuse Inc. | 110 | F5950-ND | 1,35000 € | Direct |


