19616300001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.008
Unit Price: 1,35000 €
Datasheet
Image for 19616300001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19616300001

DigiKey Part Number
19616300001-ND
Manufacturer
Manufacturer Product Number
19616300001
Description
FUSE GLASS 6.3A 250VAC 5X20MM
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
150A
Part Status
Obsolete
Melting I²t
140.0
Mounting Type
Requires Holder
Approval Agency
cULus, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
021906.3MXAPLittelfuse Inc.2.008F3623-ND1,35000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes