Direct

19601600001 | |
|---|---|
DigiKey Part Number | 19601600001-ND |
Manufacturer | |
Manufacturer Product Number | 19601600001 |
Description | FUSE GLASS 160MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 150A |
Part Status Obsolete | Melting I²t 0.24 |
Mounting Type Requires Holder | Approval Agency cULus, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0219.160MXAP | Littelfuse Inc. | 548 | 0219.160MXAP-ND | 1,74000 € | Direct |


