1812L200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812L200

1812L200THPR

DigiKey Part Number
F3375TR-ND - Tape & Reel (TR)
F3375CT-ND - Cut Tape (CT)
F3375DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L200THPR
Description
PTC RESET FUSE 8V 2A 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1812L200THPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
3.5 A
Current - Max
100 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
70 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
50,44800 €2,24 €
100,41300 €4,13 €
500,34320 €17,16 €
1000,31670 €31,67 €
2500,28468 €71,17 €
5000,26260 €131,30 €
1.0000,24214 €242,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20086 €401,72 €
4.0000,18505 €740,20 €
6.0000,17842 €1.070,52 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €