Polymeric PTC Resettable Fuse 16V 2.1 A Ih User Defined Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 2.1 A Ih User Defined Strap
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

16VT210LU

DigiKey Part Number
16VT210LU-ND
Manufacturer
Manufacturer Product Number
16VT210LU
Description
PTC RESET FUSE 16V 2.1A STRAP
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2.1 A Ih User Defined Strap
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
18 mOhms
Series
Resistance - Post Trip (R1) (Max)
60 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
User Defined
Type
Polymeric
Package / Case
Strap
Voltage - Max
16V
Size / Dimension
0.984" L x 0.201" W (25.00mm x 5.10mm)
Current - Hold (Ih) (Max)
2.1 A
Thickness (Max)
0.032" (0.80mm)
Current - Trip (It)
4.7 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.