



16R800GF | |
|---|---|
DigiKey Part Number | F3186-ND |
Manufacturer | |
Manufacturer Product Number | 16R800GF |
Description | PTC RESET FUSE 16V 8A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 8 A | |
Current - Trip (It) | 13.6 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5.6 mOhms | |
Resistance - Post Trip (R1) (Max) | 17.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.500" L x 0.118" W (12.70mm x 3.00mm) | |
Height - Seated (Max) | 0.823" (20.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 5 | 0,95800 € | 4,79 € |
| 10 | 0,88400 € | 8,84 € |
| 50 | 0,73340 € | 36,67 € |
| 200 | 0,62410 € | 124,82 € |
| 400 | 0,57553 € | 230,21 € |
| 600 | 0,54878 € | 329,27 € |
| 1.000 | 0,51676 € | 516,76 € |
| 5.000 | 0,46139 € | 2.306,95 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

