16R700GF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 87
Unit Price: 0,66000 €
Datasheet

Similar


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,23424 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,43923 €
Datasheet
Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

16R700GF

DigiKey Part Number
F3185-ND
Manufacturer
Manufacturer Product Number
16R700GF
Description
PTC RESET FUSE 16V 7A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
7 A
Current - Trip (It)
11.9 A
Current - Max
100 A
Time to Trip
3.5 s
Resistance - Initial (Ri) (Min)
7.7 mOhms
Resistance - Post Trip (R1) (Max)
20 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.441" L x 0.118" W (11.20mm x 3.00mm)
Height - Seated (Max)
0.776" (19.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types