



16R400GU | |
|---|---|
DigiKey Part Number | F3182-ND |
Manufacturer | |
Manufacturer Product Number | 16R400GU |
Description | PTC RESET FUSE 16V 4A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 1.7 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 21 mOhms |
Series | Resistance - Post Trip (R1) (Max) 60 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 4 A | Height - Seated (Max) 0.504" (12.80mm) |
Current - Trip (It) 6.8 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,62800 € | 3,14 € |
| 10 | 0,57800 € | 5,78 € |
| 50 | 0,47980 € | 23,99 € |
| 100 | 0,44270 € | 44,27 € |
| 250 | 0,39796 € | 99,49 € |
| 500 | 0,36702 € | 183,51 € |
| 1.000 | 0,33835 € | 338,35 € |
| 5.000 | 0,28982 € | 1.449,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

