



16R400GPR | |
|---|---|
DigiKey Part Number | F5548CT-ND - Cut Tape (CT) F5548TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16R400GPR |
Description | PTC RESET FUSE 16V 4A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 6.8 A | |
Current - Max | 100 A | |
Time to Trip | 1.7 s | |
Resistance - Initial (Ri) (Min) | 21 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.118" W (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71200 € | 3,56 € |
| 10 | 0,65800 € | 6,58 € |
| 50 | 0,54600 € | 27,30 € |
| 100 | 0,50380 € | 50,38 € |
| 250 | 0,45288 € | 113,22 € |
| 500 | 0,41764 € | 208,82 € |
| 1.000 | 0,38503 € | 385,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30412 € | 608,24 € |
| 4.000 | 0,28163 € | 1.126,52 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

