



16R300GPR | |
|---|---|
DigiKey Part Number | 18-16R300GPRCT-ND - Cut Tape (CT) 18-16R300GPRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16R300GPR |
Description | PTC RESET FUSE 16V 3A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5.1 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 38 mOhms | |
Resistance - Post Trip (R1) (Max) | 97.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.280" L x 0.118" W (7.10mm x 3.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,62800 € | 3,14 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,48080 € | 24,04 € |
| 100 | 0,44360 € | 44,36 € |
| 250 | 0,39872 € | 99,68 € |
| 500 | 0,36776 € | 183,88 € |
| 1.000 | 0,33905 € | 339,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26782 € | 535,64 € |
| 4.000 | 0,24668 € | 986,72 € |
| 6.000 | 0,24484 € | 1.469,04 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

