Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

16R300GPR

DigiKey Part Number
18-16R300GPRCT-ND - Cut Tape (CT)
18-16R300GPRTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16R300GPR
Description
PTC RESET FUSE 16V 3A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
5.1 A
Current - Max
100 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
38 mOhms
Resistance - Post Trip (R1) (Max)
97.5 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.280" L x 0.118" W (7.10mm x 3.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
50,62000 €3,10 €
100,57200 €5,72 €
500,47480 €23,74 €
1000,43800 €43,80 €
2500,39376 €98,44 €
5000,36318 €181,59 €
1.0000,33484 €334,84 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,26449 €528,98 €
4.0000,24361 €974,44 €
6.0000,24180 €1.450,80 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €