



16R1400GH | |
|---|---|
DigiKey Part Number | F3191-ND |
Manufacturer | |
Manufacturer Product Number | 16R1400GH |
Description | PTC RESET FUSE 16V 14A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 9 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 2.6 mOhms |
Series | Resistance - Post Trip (R1) (Max) 6.4 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.925" L x 0.138" W (23.50mm x 3.50mm) |
Current - Hold (Ih) (Max) 14 A | Height - Seated (Max) 1.098" (27.90mm) |
Current - Trip (It) 23.8 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 5 | 1,80800 € | 9,04 € |
| 10 | 1,66900 € | 16,69 € |
| 50 | 1,38440 € | 69,22 € |
| 100 | 1,27720 € | 127,72 € |
| 300 | 1,12323 € | 336,97 € |
| 500 | 1,05772 € | 528,86 € |
| 1.000 | 0,97450 € | 974,50 € |
| 5.000 | 0,92905 € | 4.645,25 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

