Direct
Direct



16R090BU | |
|---|---|
DigiKey Part Number | 16R090BU-ND |
Manufacturer | |
Manufacturer Product Number | 16R090BU |
Description | PTC RESET FUSE 16V 900MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 1.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 70 mOhms |
Series | Resistance - Post Trip (R1) (Max) 180 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.291" L x 0.118" W (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 900 mA | Height - Seated (Max) 0.480" (12.20mm) |
Current - Trip (It) 1.8 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUSBF090 | Littelfuse Inc. | 250 | RUSBF090HF-ND | 0,53000 € | Similar |
| PTR016V0090-BK | Eaton - Electronics Division | 591 | PTR016V0090-BK-ND | 0,41000 € | Direct |
| PTR016V0090-BK1 | Eaton - Electronics Division | 0 | 283-PTR016V0090-BK1-ND | 0,21531 € | Direct |



