Direct
Direct

169.5202 | |
|---|---|
DigiKey Part Number | 169.5202-ND |
Manufacturer | |
Manufacturer Product Number | 169.5202 |
Description | FUSE AUTO 20A 32VDC BLADE 1000PC |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Blade, Max |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 2000.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 1.169" L x 0.358" W x 0.839" H (29.70mm x 9.10mm x 21.30mm) | |
DC Cold Resistance | 0.0038 Ohms |



