169.5201 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 11
Unit Price: 4,71000 $
Datasheet
Image for 169.5201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169.5201

DigiKey Part Number
169.5201-ND
Manufacturer
Manufacturer Product Number
169.5201
Description
FUSE AUTO 20A 32VDC BLADE 10PC
Customer Reference
Detailed Description
20 A 32 V Fuse Automotive Requires Holder Blade, Max
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
2000.0
Approval Agency
-
Operating Temperature
-
Color
Yellow
Size / Dimension
1.169" L x 0.358" W x 0.839" H (29.70mm x 9.10mm x 21.30mm)
DC Cold Resistance
0.0038 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes