15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA58A

DigiKey Part Number
15KPA58ATR-ND - Tape & Reel (TR)
15KPA58ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA58A
Description
TVS DIODE 58VWM 93.8VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
93.8V Clamp 161A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA58A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.8V
Voltage - Clamping (Max) @ Ipp
93.8V
Current - Peak Pulse (10/1000µs)
161A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,80000 €8,80 €
106,68700 €66,87 €
1005,57790 €557,79 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,53443 €3.627,54 €
Manufacturers Standard Package
Unit Price without VAT:8,80000 €
Unit Price with VAT:10,47200 €