
15KPA16A | |
|---|---|
DigiKey Part Number | 15KPA16A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA16A |
Description | TVS DIODE 16VWM P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Type Zener | Package / Case P600, Axial |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,32901 € | 3.463,21 € |
| Unit Price without VAT: | 4,32901 € |
|---|---|
| Unit Price with VAT: | 5,15152 € |

