Similar
Similar

15KP85A | |
|---|---|
DigiKey Part Number | 15KP85A-ND |
Manufacturer | |
Manufacturer Product Number | 15KP85A |
Description | TVS DIODE 85VWM 137VC P600 |
Customer Reference | |
Detailed Description | 137V Clamp 109A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KP85A Models |
Category | Current - Peak Pulse (10/1000µs) 109A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA85A | Littelfuse Inc. | 1.767 | 15KPA85ACT-ND | 10,15000 € | Direct |
| 5KP85A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 5KP85A-E3/54GICT-ND | 3,58000 € | Similar |
| 5KP85A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 5KP85A-E3/73GITB-ND | 2,37228 € | Similar |



