
15KP70A | |
|---|---|
DigiKey Part Number | 15KP70A-ND |
Manufacturer | |
Manufacturer Product Number | 15KP70A |
Description | TVS DIODE 70VWM 114VC P600 |
Customer Reference | |
Detailed Description | 114V Clamp 132A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KP70A Models |
Category | Current - Peak Pulse (10/1000µs) 132A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 114V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA70A | Littelfuse Inc. | 251 | 15KPA70ACT-ND | 10,15000 € | Direct |


