Similar

15KP54 | |
|---|---|
DigiKey Part Number | 15KP54-ND |
Manufacturer | |
Manufacturer Product Number | 15KP54 |
Description | TVS DIODE 54VWM 91.88VC P600 |
Customer Reference | |
Detailed Description | 91.88V Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KP54 Models |
Category | Voltage - Clamping (Max) @ Ipp 91.88V |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP54A-E3/54 | Vishay General Semiconductor - Diodes Division | 47 | 5KP54A-E3/54GICT-ND | 3,58000 € | Similar |


