15KP45CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5
Unit Price: 10,54000 €
Datasheet
73V Clamp 205A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KP45CA

DigiKey Part Number
15KP45CA-ND
Manufacturer
Manufacturer Product Number
15KP45CA
Description
TVS DIODE 45VWM 73VC P600
Customer Reference
Detailed Description
73V Clamp 205A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KP45CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
205A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
45V
Supplier Device Package
Voltage - Breakdown (Min)
50V
Base Product Number
Voltage - Clamping (Max) @ Ipp
73V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA45CALittelfuse Inc.515KPA45CACT-ND10,54000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes