15KP22CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 663
Unit Price: 8,15000 €
Datasheet
37.1V Clamp 404A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KP22CA

DigiKey Part Number
15KP22CA-ND
Manufacturer
Manufacturer Product Number
15KP22CA
Description
TVS DIODE 22VWM 37.1VC P600
Customer Reference
Detailed Description
37.1V Clamp 404A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KP22CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
404A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
22V
Supplier Device Package
Voltage - Breakdown (Min)
24.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
37.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA22CALittelfuse Inc.66315KPA22CACT-ND8,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes