Similar

15KP20 | |
|---|---|
DigiKey Part Number | 15KP20-ND |
Manufacturer | |
Manufacturer Product Number | 15KP20 |
Description | TVS DIODE 20VWM 36.02VC P600 |
Customer Reference | |
Detailed Description | 36.02V Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KP20 Models |
Category | Voltage - Clamping (Max) @ Ipp 36.02V |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 20.98V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP20A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 5KP20A-E3/73-ND | 1,96372 € | Similar |


