32.45V Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KP18C

DigiKey Part Number
15KP18C-ND
Manufacturer
Manufacturer Product Number
15KP18C
Description
TVS DIODE 18VWM 32.45VC P600
Customer Reference
Detailed Description
32.45V Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KP18C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
32.45V
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
18.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.