
15KP100A | |
|---|---|
DigiKey Part Number | 15KP100A-ND |
Manufacturer | |
Manufacturer Product Number | 15KP100A |
Description | TVS DIODE 100VWM 162VC P600 |
Customer Reference | |
Detailed Description | 162V Clamp 93A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KP100A Models |
Category | Current - Peak Pulse (10/1000µs) 93A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA100A | Littelfuse Inc. | 865 | 18-15KPA100ACT-ND | 10,15000 € | Direct |


