
157.5701.5631 | |
|---|---|
DigiKey Part Number | F5135-ND |
Manufacturer | |
Manufacturer Product Number | 157.5701.5631 |
Description | FUSE STRIP 63A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 63A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 157.5701.5631 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 63A | |
Voltage Rating - DC | 48 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 378A | |
Package / Case | Metal Strip | |
Size / Dimension | 3.228" L x 0.866" W x 0.413" H (82.00mm x 22.00mm x 10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 5 | 6,47000 € | 32,35 € |
| 10 | 5,96900 € | 59,69 € |
| 50 | 4,94940 € | 247,47 € |
| 100 | 4,56350 € | 456,35 € |
| 250 | 4,09660 € | 1.024,15 € |
| 500 | 3,77306 € | 1.886,53 € |
| 1.000 | 3,76465 € | 3.764,65 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |


