
157.5700.6421 | |
|---|---|
DigiKey Part Number | 157.5700.6421-ND |
Manufacturer | |
Manufacturer Product Number | 157.5700.6421 |
Description | FUSE STRIP 425A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 425A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 157.5700.6421 Models |
Category | Voltage Rating - DC 48 VDC |
Manufacturer Littelfuse Inc. | Applications Lift Trucks |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 2.55kA |
Mounting Type Bolt Mount | Package / Case Metal Strip |
Fuse Type Fuse Strip | Size / Dimension 3.228" L x 0.787" W x 0.030" H (82.00mm x 20.00mm x 0.75mm) |
Current Rating (Amps) 425A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,72900 € | 136,45 € |
| Unit Price without VAT: | 2,72900 € |
|---|---|
| Unit Price with VAT: | 3,24751 € |

