100A 32 VDC Fuse Fuse Link Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153.1002

DigiKey Part Number
153.1002-ND
Manufacturer
Manufacturer Product Number
153.1002
Description
FUSE LINK 100A 32VDC IN LINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100A 32 VDC Fuse Fuse Link Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
153.1002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Fuse Type
Fuse Link
Current Rating (Amps)
100A
Voltage Rating - DC
32 VDC
Response Time
-
Applications
Cable Protection
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2kA
Package / Case
In Line Crimp
Size / Dimension
-
Melting I²t
26.0
DC Cold Resistance
0.42 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30014,17033 €4.251,10 €
Manufacturers Standard Package
Unit Price without VAT:14,17033 €
Unit Price with VAT:16,86269 €