Direct

142.6885.5302 | |
|---|---|
DigiKey Part Number | 142.6885.5302-ND |
Manufacturer | |
Manufacturer Product Number | 142.6885.5302 |
Description | FUSE AUTO 30A 58VDC BLADE MAX |
Customer Reference | |
Detailed Description | 30 A 58 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 6000.0 |
Part Status Obsolete | Approval Agency cULus |
Mounting Type Requires Holder | Color Green |
Fuse Type | Size / Dimension 1.169" L x 0.358" W x 0.839" H (29.70mm x 9.10mm x 21.30mm) |
Current Rating (Amps) | DC Cold Resistance 0.0022 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0999030.ZXN | Littelfuse Inc. | 688 | F10799-ND | 3,60000 € | Direct |


