12VL170U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,27641 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

12VL170U

DigiKey Part Number
12VL170U-ND
Manufacturer
Manufacturer Product Number
12VL170U
Description
PTC RESET FUSE 12V 1.7A STRAP
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.7 A Ih User Defined Strap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
1.7 A
Current - Trip (It)
4.1 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
18 mOhms
Resistance - Post Trip (R1) (Max)
64 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
0.866" L x 0.146" W (22.00mm x 3.70mm)
Height - Seated (Max)
-
Thickness (Max)
0.032" (0.80mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes