


1210L600SLWR | |
|---|---|
DigiKey Part Number | 18-1210L600SLWRTR-ND - Tape & Reel (TR) 18-1210L600SLWRCT-ND - Cut Tape (CT) 18-1210L600SLWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L600SLWR |
Description | PTC RESET FUSE 6.0A 6V 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 6 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 10 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 6 A | Thickness (Max) 0.055" (1.40mm) |
Current - Trip (It) 12 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 5 | 1,85200 € | 9,26 € |
| 10 | 1,70900 € | 17,09 € |
| 50 | 1,41820 € | 70,91 € |
| 100 | 1,30830 € | 130,83 € |
| 250 | 1,17548 € | 293,87 € |
| 500 | 1,08358 € | 541,79 € |
| 1.000 | 0,99841 € | 998,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80517 € | 2.415,51 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

