



1210L450SLWR | |
|---|---|
DigiKey Part Number | F5790TR-ND - Tape & Reel (TR) F5790CT-ND - Cut Tape (CT) F5790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L450SLWR |
Description | PTC RESET FUSE 6V 4.5A 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 4.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L450SLWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 4.5 A | |
Current - Trip (It) | 9 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 14 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 5 | 1,64400 € | 8,22 € |
| 10 | 1,51700 € | 15,17 € |
| 50 | 1,25860 € | 62,93 € |
| 100 | 1,16110 € | 116,11 € |
| 250 | 1,04328 € | 260,82 € |
| 500 | 0,96176 € | 480,88 € |
| 1.000 | 0,91049 € | 910,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74386 € | 2.231,58 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

