



1210L380SLYR | |
|---|---|
DigiKey Part Number | F4148TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210L380SLYR |
Description | PTC RESET FUSE 6V 3.8A 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.8 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L380SLYR Models |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 2 mOhms |
Series | Resistance - Post Trip (R1) (Max) 16 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 3.8 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 8 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210L400SLWR | Littelfuse Inc. | 6.827 | F6004CT-ND | 2,05000 € | MFR Recommended |
| PTSLR12106V380 | Eaton - Electronics Division | 0 | 283-PTSLR12106V380TR-ND | 0,30393 € | Similar |

