



1210L350SLWR | |
|---|---|
DigiKey Part Number | F4147TR-ND - Tape & Reel (TR) F4147CT-ND - Cut Tape (CT) F4147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L350SLWR |
Description | PTC RESET FUSE 6V 3.5A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L350SLWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 7 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 5 | 1,69800 € | 8,49 € |
| 10 | 1,56700 € | 15,67 € |
| 50 | 1,30040 € | 65,02 € |
| 100 | 1,19960 € | 119,96 € |
| 250 | 1,07796 € | 269,49 € |
| 500 | 0,99372 € | 496,86 € |
| 1.000 | 0,91566 € | 915,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73198 € | 2.195,94 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

