Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1210L110THYR

DigiKey Part Number
F3373TR-ND - Tape & Reel (TR)
F3373CT-ND - Cut Tape (CT)
F3373DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210L110THYR
Description
PTC RESET FUSE 8V 1.1A 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1210L110THYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.71mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
50,43800 €2,19 €
100,40300 €4,03 €
500,33400 €16,70 €
1000,30840 €30,84 €
2500,27720 €69,30 €
5000,25568 €127,84 €
1.0000,23578 €235,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17162 €686,48 €
8.0000,16416 €1.313,28 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €