



1210L075YR | |
|---|---|
DigiKey Part Number | F3351TR-ND - Tape & Reel (TR) F3351CT-ND - Cut Tape (CT) F3351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L075YR |
Description | PTC RESET FUSE 6V 750MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L075YR Models |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 130 mOhms |
Series | Resistance - Post Trip (R1) (Max) 400 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MICROSMD075F-2 | Littelfuse Inc. | 24.895 | MICROSMD075F-2CT-ND | 0,60000 € | Direct |
| 0ZCH0075FF2G | Bel Fuse Inc. | 25.183 | 5923-0ZCH0075FF2GCT-ND | 0,18000 € | Similar |
| MF-USMF075-2 | Bourns Inc. | 4.310 | MF-USMF075-2CT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50400 € | 2,52 € |
| 10 | 0,46400 € | 4,64 € |
| 50 | 0,38480 € | 19,24 € |
| 100 | 0,35510 € | 35,51 € |
| 250 | 0,31924 € | 79,81 € |
| 500 | 0,29446 € | 147,23 € |
| 1.000 | 0,27150 € | 271,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19759 € | 790,36 € |
| 8.000 | 0,19197 € | 1.535,76 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

