



1210L075/24PR | |
|---|---|
DigiKey Part Number | F4146TR-ND - Tape & Reel (TR) F4146CT-ND - Cut Tape (CT) F4146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L075/24PR |
Description | PTC RESET FUSE 24V 750MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L075/24PR Models |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 130 mOhms |
Series | Resistance - Post Trip (R1) (Max) 400 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.071" (1.80mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,80200 € | 4,01 € |
| 10 | 0,74000 € | 7,40 € |
| 50 | 0,61440 € | 30,72 € |
| 100 | 0,56680 € | 56,68 € |
| 250 | 0,50944 € | 127,36 € |
| 500 | 0,46980 € | 234,90 € |
| 1.000 | 0,43307 € | 433,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38003 € | 760,06 € |
| 4.000 | 0,37230 € | 1.489,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |










