1206SFS800F/24-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.965
Unit Price: 0,78000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.614
Unit Price: 0,90000 €
Datasheet
8 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SFS800F/24-2

DigiKey Part Number
1206SFS800F/24-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206SFS800F/24-2
Description
FUSE BOARD MOUNT 8A 24VDC 1206
Customer Reference
Detailed Description
8 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
60A
Packaging
Tape & Reel (TR)
Melting I²t
16.9
Part Status
Obsolete
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
Current Rating (Amps)
DC Cold Resistance
0.009 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0407008.WRLittelfuse Inc.2.96518-0407008.WRCT-ND0,78000 €Similar
SF-1206SP800M-2Bourns Inc.3.614SF-1206SP800M-2CT-ND0,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes