Similar
Similar
Similar

1206SFS450F/32-2 | |
|---|---|
DigiKey Part Number | 1206SFS450F/32-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206SFS450F/32-2 |
Description | FUSE BOARD MOUNT 4.5A 32VDC 1206 |
Customer Reference | |
Detailed Description | 4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206SFS450F/32-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 3.6 |
Part Status Obsolete | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Current Rating (Amps) | DC Cold Resistance 0.02 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 040704.5WR | Littelfuse Inc. | 8.793 | 18-040704.5WRCT-ND | 0,85000 € | Similar |
| CC12H4.5A-TR | Eaton - Electronics Division | 2.096 | 283-2985-1-ND | 0,93000 € | Similar |
| SF-1206SP450M-2 | Bourns Inc. | 1.729 | SF-1206SP450M-2CT-ND | 0,90000 € | Similar |




