Similar

1206SFS150FM/63-2 | |
|---|---|
DigiKey Part Number | 1206SFS150FM/63-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206SFS150FM/63-2 |
Description | FUSE BOARD MOUNT 1.5A 63VDC 1206 |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 0.23 |
Part Status Obsolete | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm) |
Current Rating (Amps) | DC Cold Resistance 0.15 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-1206SP150M-2 | Bourns Inc. | 2.728 | SF-1206SP150M-2CT-ND | 0,90000 € | Similar |