1206SFP700FM/24-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.139
Unit Price: 1,34000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.242
Unit Price: 0,90000 €
Datasheet
Image for 1206SFP700FM/24-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SFP700FM/24-2

DigiKey Part Number
1206SFP700FM/24-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206SFP700FM/24-2
Description
FUSE BOARD MOUNT 7A 24VDC 1206
Customer Reference
Detailed Description
7 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
80A
Melting I²t
30.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm)
DC Cold Resistance
0.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes